| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MD19BB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 19 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MD19BBV00100 |
| SKU: | DCHACT20MD19BB V001 |
ACT20MD19BB V001
| Heilind Number: | DCHACT20MD19BB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MD19BB V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for top-tier performance, this connector features a shell size of 15 and a contact type that ensures seamless integration. With an amperage rating of 7.5 A and a maximum voltage of 600 V AC, 850 V DC, and 1800 Vrms, it guarantees reliable power transmission. Constructed from durable composite material and boasting Electroless Nickel shell plating, it offers exceptional durability even in challenging environments. The triple start threaded mating type provides secure connections, while its wide operating temperature range of -65 to 200 °C (-85 to 392 °F) makes it versatile for various applications. Trust in this connector for your critical connectivity needs.

