| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MD19BE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 19 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MD19BEV00100 |
| SKU: | DCHACT20MD19BE V001 |
ACT20MD19BE V001
| Heilind Number: | DCHACT20MD19BE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MD19BE V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector, with a shell size of 15 and 19 positions, is engineered for durability and reliability. Featuring a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, it ensures seamless power transmission in any environment. Constructed with a composite shell, it can withstand extreme temperatures from -65 to 200 °C (-85 to 392 °F). Its square flange design and triple start threaded mating type guarantee secure and efficient connections, making it the perfect choice for critical applications. Trust in this connector for your connectivity needs.

