| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MD19BN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 19 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MD19BNV00100 |
| SKU: | DCHACT20MD19BN V001 |
ACT20MD19BN V001
| Heilind Number: | DCHACT20MD19BN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MD19BN V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a rugged square flange mount, offering secure installation for a wide range of applications. With a 7.5 A amperage rating and 600 V AC/850 V DC voltage capacity, it ensures reliable power transmission. The 15 shell size, electroless nickel plating, and composite shell material provide durability in harsh environments, while the 19 positions and triple start threaded mating type offer versatile connectivity options. Operating flawlessly in temperatures ranging from -65 to 200 °C, it's ideal for demanding industrial settings. Upgrade your circular connector setup with this essential component.

