| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MD19HB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 19 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MD19HBV00100 |
| SKU: | DCHACT20MD19HB V001 |
ACT20MD19HB V001
| Heilind Number: | DCHACT20MD19HB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MD19HB V001 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance connectivity, this rugged connector features a shell size 15, capable of accommodating 19 pin contacts. With a voltage rating of 600 V AC and 850 V DC, it ensures reliable power transmission even in demanding environments. The shell, made of durable composite material, offers excellent durability, with shell plating in electroless nickel for added protection. Operating seamlessly in a wide temperature range from -65 to 200°C, this connector is ideal for critical applications. Trust in its Triple Start Threaded mating type for secure connections, making it a top choice for industrial and aerospace settings.

