| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MD19HD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 19 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MD19HDV00100 |
| SKU: | DCHACT20MD19HD V001 |
ACT20MD19HD V001
| Heilind Number: | DCHACT20MD19HD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MD19HD V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector features a durable Composite shell, Electroless Nickel plating, and 19 pin contacts in a Square Flange Receptacle shell type. With a high voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, as well as an amperage of 7.5 A, it ensures reliable power transmission. Its Triple Start Threaded mating type guarantees secure connections in demanding environments. Operating flawlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), this connector is ideal for a wide range of applications. Elevate your connectivity solutions with this essential component.

