| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MD19HN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 19 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MD19HNV00100 |
| SKU: | DCHACT20MD19HN V001 |
ACT20MD19HN V001
| Heilind Number: | DCHACT20MD19HN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MD19HN V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Square Flange Receptacle from the DEUTSCH 38999 Series III Composite Connectors. With a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, and a current carrying capacity of 7.5 A, it's perfect for power transmission. The 15 shell size, featuring 19 pin contacts with Electroless Nickel plating, guarantees secure and efficient connections. Operating within a wide temperature range of -65 to 200 °C, it's suitable for various industrial settings. Trust in its Triple Start Threaded mating type for a robust and dependable interface. Elevate your connectivity solutions with this essential component.

