| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MD19JE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 19 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MD19JEV00100 |
| SKU: | DCHACT20MD19JE V001 |
ACT20MD19JE V001
| Heilind Number: | DCHACT20MD19JE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MD19JE V001 |
| ECAD Model: |
Specifications
Detailed Description
Discover the high-performance SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This Socket contact type connector is designed for industrial applications, boasting a 7.5 A amperage and capable of handling voltages up to 600 V AC, 850 V DC, and 1800 Vrms. With a durable Composite shell material and Electroless Nickel plating, it ensures reliability in extreme operating temperatures ranging from -65 to 200 °C (-85 to 392 °F). Featuring 19 positions and a Triple Start Threaded mating type, it guarantees secure connections in demanding environments, making it an essential component for efficient and safe electrical connectivity.

