ACT20MD19JN V001

Heilind Number:DCHACT20MD19JN V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MD19JN V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MD19JN V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:15
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:19
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20MD19JNV00100
SKU:DCHACT20MD19JN V001

Detailed Description

Introducing the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector is designed for demanding applications, offering a robust shell made of composite material and featuring a Square Flange design for secure mounting. With a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, and an amperage of 7.5 A, it ensures reliable power transmission. The 19 Socket contacts, with Electroless Nickel plating, provide excellent conductivity and durability. Operating in a wide temperature range from -65°C to 200°C (-85°F to 392°F), this connector is suitable for harsh environments. Its Triple Start Threaded mating type guarantees a secure connection. Ideal for use in aerospace, military, and industrial applications, this connector meets the highest standards of performance and reliability.