| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MD19PB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 19 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MD19PBV00100 |
| SKU: | DCHACT20MD19PB V001 |
ACT20MD19PB V001
| Heilind Number: | DCHACT20MD19PB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MD19PB V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Featuring a rugged composite shell and Electroless Nickel plating, this high-performance connector is built to withstand harsh environments. With a 15 shell size and 19 pin contacts, it ensures secure and efficient connections. Operating at temperatures ranging from -65 to 200°C, it's suitable for various applications. Offering a voltage rating of 600V AC, 850V DC, and 1800Vrms, along with an amperage of 7.5A, it meets stringent standards for reliability. Designed for easy installation with a Triple Start Threaded mating type, it's the perfect choice for aerospace, military, and industrial use.

