| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MD19PD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 19 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MD19PDV00100 |
| SKU: | DCHACT20MD19PD V001 |
ACT20MD19PD V001
| Heilind Number: | DCHACT20MD19PD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MD19PD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Square Flange Receptacle from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector boasts a robust shell material and electroless nickel plating for durability. With 19 pin contacts and a high amperage rating of 7.5 A, it ensures reliable power transmission in demanding environments. Its square flange design and triple start threaded mating type offer secure and stable connections. Operating at temperatures ranging from -65 to 200 °C (-85 to 392 °F), with a maximum voltage capacity of 600 V AC, 850 V DC, and 1800 Vrms, this connector is suitable for a wide range of applications. Elevate your connectivity solutions with this essential component.

