ACT20MD19PN V001

Heilind Number:DCHACT20MD19PN V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MD19PN V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MD19PN V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:15
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:19
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20MD19PNV00100
SKU:DCHACT20MD19PN V001

Detailed Description

Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector is designed for durability and reliability, featuring a Composite shell with Electroless Nickel plating. With 19 Pin contacts and a voltage rating of 600V AC/850V DC, it is suitable for a wide range of applications. The square flange design and triple start threaded mating type ensure easy installation, while its wide operating temperature range from -65°C to 200°C (-85°F to 392°F) makes it versatile for various industries. Trust in the quality of our Standard Circular Connectors to meet your connectivity needs.