| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MD19SD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 19 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MD19SDV00100 |
| SKU: | DCHACT20MD19SD V001 |
ACT20MD19SD V001
| Heilind Number: | DCHACT20MD19SD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MD19SD V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity solutions with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector is designed for demanding applications, boasting a durable shell made of composite material. With a voltage rating of 600 V AC and 850 V DC, it ensures reliable power transmission. The 19 socket contacts, featuring electroless nickel plating, guarantee secure connectivity. Meeting stringent standards, it operates flawlessly in extreme temperatures ranging from -65 to 200°C. Its square flange design and triple start threaded mating type make it easy to install, while its 7.5 A amperage capacity is suitable for various industrial needs. Trust in this connector for efficient and dependable performance in your connectivity solutions.

