| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MD19SE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 19 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MD19SEV00100 |
| SKU: | DCHACT20MD19SE V001 |
ACT20MD19SE V001
| Heilind Number: | DCHACT20MD19SE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MD19SE V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a rugged Composite shell with Electroless Nickel plating, ensuring durability in harsh environments. With a voltage rating of 600 V AC and 850 V DC, and an amperage of 7.5 A, it guarantees efficient power transmission. The 19 socket contact positions, paired with Triple Start Threaded mating, offer secure and reliable connections. Operating in temperatures ranging from -65 to 200 °C, this connector is perfect for aerospace, military, and industrial applications, providing exceptional performance and versatility. Trust in its quality for your critical connectivity needs.

