| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MD19SN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 19 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MD19SNV00100 |
| SKU: | DCHACT20MD19SN V001 |
ACT20MD19SN V001
| Heilind Number: | DCHACT20MD19SN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MD19SN V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with this high-performance SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal functionality, this connector boasts a durable Composite shell, ensuring reliability in even the harshest environments. With a square flange mount type and a triple start threaded mating type, it offers secure and stable connections. Operating at temperatures ranging from -65 to 200°C (-85 to 392°F), and with a voltage rating of 600V AC, 850V DC, and 1800Vrms, it's suitable for a wide range of applications. Featuring 19 contact positions and electroless nickel shell plating, it guarantees efficient power transmission. Elevate your connectivity solutions with this essential component.

