ACT20MD35AC V001

Heilind Number:DCHACT20MD35AC V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MD35AC V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MD35AC V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Mount Type:Square Flange
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:15
Contact Type:Less Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:37
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20MD35ACV00100
SKU:DCHACT20MD35AC V001

Detailed Description

Enhance your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector, designed for demanding environments, offers a secure and reliable solution. With a voltage rating of 400 V AC, 550 V DC, and 1300 Vrms, and an amperage of 7.5 A, it ensures efficient power transmission. The square flange mount type and triple start threaded mating type provide easy and secure installation. With 37 positions and electroless nickel shell plating, it guarantees stable and durable connections. Operating in extreme temperatures ranging from -65 to 200°C (-85 to 392°F), this connector is suitable for a wide range of applications. Trust in its composite shell material, meeting stringent quality standards, for optimal performance. Upgrade your connectivity with this essential component.