| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MD35AD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 15 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 37 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MD35ADV00100 |
| SKU: | DCHACT20MD35AD V001 |
ACT20MD35AD V001
| Heilind Number: | DCHACT20MD35AD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MD35AD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Square Flange Receptacle from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this receptacle features a durable composite shell and Electroless Nickel plating for reliable operation in harsh environments. With 37 positions, it offers versatile connectivity options, while its 7.5A amperage and 400V AC/550V DC voltage ratings make it suitable for a wide range of power and signal transmission needs. The triple-start threaded mating type ensures secure connections, and its wide operating temperature range of -65 to 200°C (-85 to 392°F) guarantees functionality in extreme conditions. Trust in this Connector for seamless and efficient operations in demanding settings.

