| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MD35AN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 15 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 37 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MD35ANV00100 |
| SKU: | DCHACT20MD35AN V001 |
ACT20MD35AN V001
| Heilind Number: | DCHACT20MD35AN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MD35AN V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connectors. Featuring a robust square flange receptacle design, this connector ensures secure and reliable connections in demanding environments. With a maximum amperage of 7.5 A and a voltage rating of 400 V AC, 550 V DC, and 1300 Vrms, it is ideal for various power applications. The 15 shell size, along with 37 positions, offers ample connectivity options. Constructed with high-quality composite material and electroless nickel plating, it guarantees long-lasting performance even in extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F). Designed for triple start threaded mating, this connector is a versatile solution for your circular connector needs.

