| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MD35BC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 15 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 37 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MD35BCV00100 |
| SKU: | DCHACT20MD35BC V001 |
ACT20MD35BC V001
| Heilind Number: | DCHACT20MD35BC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MD35BC V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a durable Composite shell, Electroless Nickel plating, and a secure Triple Start Threaded mating type. With a voltage rating of 400 V AC, 550 V DC, and 1300 Vrms, it ensures reliable power transmission. The 37 contact positions, along with an amperage of 7.5 A, offer versatility for various connections. Operating efficiently in extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F), it is suitable for demanding environments. Upgrade your connectivity solutions with this essential component for aerospace, defense, and industrial applications.

