| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MD35BD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 15 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 37 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MD35BDV00100 |
| SKU: | DCHACT20MD35BD V001 |
ACT20MD35BD V001
| Heilind Number: | DCHACT20MD35BD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MD35BD V001 |
| ECAD Model: |
Specifications
Detailed Description
Experience reliable connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector boasts a 7.5 A amperage and can handle voltages up to 400 V AC, 550 V DC, and 1300 Vrms. With a shell size of 15, it features 37 contact positions and a durable composite shell material, ensuring longevity even in extreme operating temperatures ranging from -65 to 200°C (-85 to 392°F). The Square Flange Receptacle, with electroless nickel shell plating, offers secure mating through a Triple Start Threaded connection, making it ideal for a wide range of industrial and aerospace environments. Trust in the quality and performance of our Standard Circular Connectors for your connectivity needs.

