| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MD35HN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 37 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MD35HNV00100 |
| SKU: | DCHACT20MD35HN V001 |
ACT20MD35HN V001
| Heilind Number: | DCHACT20MD35HN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MD35HN V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector is engineered for durability and reliability, featuring a Composite shell material with Electroless Nickel plating. With a voltage rating of 400 V AC, 550 V DC, and 1300 Vrms, it ensures safe power transmission in various applications. Boasting 37 pin contacts, a square flange design, and Triple Start Threaded mating type, it provides secure and stable connections. Operating flawlessly in extreme temperatures from -65 to 200 °C (-85 to 392 °F) and accommodating up to 7.5 A, it's ideal for demanding environments. Upgrade your circular connector setup with this essential component.

