| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MD35JB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 15 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 37 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MD35JBV00100 |
| SKU: | DCHACT20MD35JB V001 |
ACT20MD35JB V001
| Heilind Number: | DCHACT20MD35JB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MD35JB V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in demanding environments with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a current rating of 7.5 A and a voltage range of 400 V AC, 550 V DC, and 1300 Vrms, ensuring efficient power transmission. With a durable Composite shell, Electroless Nickel plating, and 37 socket contacts, it guarantees secure and reliable connections. The Square Flange Receptacle design and Triple Start Threaded mating type make installation easy and provide robust mating. Suitable for aerospace, military, and industrial applications, this connector operates flawlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F). Trust in this Standard Circular Connector for your connectivity needs.

