| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MD35JD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 15 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 37 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MD35JDV00100 |
| SKU: | DCHACT20MD35JD V001 |
ACT20MD35JD V001
| Heilind Number: | DCHACT20MD35JD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MD35JD V001 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a durable Composite shell, suitable for harsh environments with an operating temperature range of -65 to 200°C. With a voltage rating of 400V AC, 550V DC, and 1300Vrms, and an amperage of 7.5A, it ensures reliable power transmission. The 37 Socket contacts, plated with Electroless Nickel, guarantee secure connections. Designed for easy installation with Triple Start Threaded mating, it's the perfect solution for demanding applications in aerospace, military, and industrial settings. Trust in the quality and performance of our Standard Circular Connectors to meet your connectivity needs seamlessly.

