| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MD35PE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 37 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MD35PEV00100 |
| SKU: | DCHACT20MD35PE V001 |
ACT20MD35PE V001
| Heilind Number: | DCHACT20MD35PE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MD35PE V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features 37 contact positions, perfect for demanding applications. With a durable composite shell and Electroless Nickel plating, it ensures reliable performance in extreme conditions, with an operating temperature range of -65 to 200 °C (-85 to 392 °F). Rated for 7.5 A and 400 V AC/550 V DC/1300 Vrms, it guarantees efficient power transmission. Its Square Flange design, compatible with Triple Start Threaded mating, offers secure and easy installation. Trust in this Standard Circular Connector for seamless connectivity in your projects.

