| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MD35SC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 15 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 37 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MD35SCV00100 |
| SKU: | DCHACT20MD35SC V001 |
ACT20MD35SC V001
| Heilind Number: | DCHACT20MD35SC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MD35SC V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features 37 sockets with a current rating of 7.5 A, ideal for demanding applications. With a durable composite shell and Electroless Nickel plating, it offers reliable operation in harsh environments. Its square flange design allows for easy installation, while its triple start threaded mating type ensures a secure connection. Rated for voltages up to 400 V AC and 550 V DC, with a maximum RMS of 1300 V, it guarantees efficient power transmission. Operating flawlessly in temperatures ranging from -65 to 200°C, this connector is a versatile solution for your connectivity needs. Upgrade to the Standard Circular Connectors series and experience superior performance.

