| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MD35SD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 15 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 37 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MD35SDV00100 |
| SKU: | DCHACT20MD35SD V001 |
ACT20MD35SD V001
| Heilind Number: | DCHACT20MD35SD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MD35SD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This robust connector, featuring a shell size 15 design with 37 socket contacts, ensures secure and efficient electrical connections. With an amperage rating of 7.5 A and a voltage handling capacity of up to 400 V AC, 550 V DC, and 1300 Vrms, it is suitable for diverse applications. The durable composite material shell, plated with electroless nickel, guarantees reliability in harsh environments, with an operating temperature range of -65°C to 200°C (-85°F to 392°F). Trust in our Standard Circular Connector to deliver exceptional performance in demanding industrial settings. Elevate your connectivity solutions with this essential component.

