| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MD35SE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 15 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 37 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MD35SEV00100 |
| SKU: | DCHACT20MD35SE V001 |
ACT20MD35SE V001
| Heilind Number: | DCHACT20MD35SE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MD35SE V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a durable Composite shell, ensuring reliability in extreme environments. With 37 socket contact positions and Electroless Nickel plating, it offers excellent conductivity. The square flange design and triple start threaded mating type provide a secure and stable connection. Rated for 7.5A and 400V AC/550V DC/1300Vrms, it's perfect for power and signal transmission. Operating in temperatures from -65 to 200°C, it's ideal for aerospace, military, and industrial applications. Upgrade your connectivity solutions with this premium Circular Connector.

