| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MD97AD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 12 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MD97ADV00100 |
| SKU: | DCHACT20MD97AD V001 |
ACT20MD97AD V001
| Heilind Number: | DCHACT20MD97AD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MD97AD V001 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DEUTSCH 38999 Series III Composite Connectors, featuring a rugged SQUARE FLANGE RECEPTACLE design for dependable connectivity in demanding environments. With a 13A amperage rating and 600V AC/850V DC/1800Vrms voltage capabilities, these connectors ensure reliable power transmission. The 15 shell size, constructed of durable Composite material with Electroless Nickel plating, offers robust protection against harsh conditions. With 12 positions and Triple Start Threaded mating, they provide secure and efficient connections. Operating seamlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), these connectors are ideal for a wide range of industrial applications. Trust in the performance and quality of these Standard Circular Connectors for your connectivity needs.

