| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MD97AN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 12 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MD97ANV00100 |
| SKU: | DCHACT20MD97AN V001 |
ACT20MD97AN V001
| Heilind Number: | DCHACT20MD97AN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MD97AN V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this receptacle offers a secure and durable connection with its Triple Start Threaded mating type. With a voltage rating of 600 V AC and 850 V DC, as well as an amperage of 13 A, it ensures reliable power transmission. The Electroless Nickel shell plating and Composite shell material guarantee long-lasting durability, even in harsh environments with an operating temperature range of -65 to 200 °C. With 12 positions available, it provides ample connectivity options. Trust in this Connector for seamless and efficient operations in your system.

