| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MD97BA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 12 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MD97BAV00100 |
| SKU: | DCHACT20MD97BA V001 |
ACT20MD97BA V001
| Heilind Number: | DCHACT20MD97BA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MD97BA V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Square Flange Receptacle from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector boasts a durable Composite shell and Electroless Nickel plating, ensuring reliable operation in even the most demanding environments. With a 13A amperage and 600V AC/850V DC voltage rating, it provides secure power transmission. Featuring a 12-position configuration and Triple Start Threaded mating type, it offers versatile connectivity options. Operating flawlessly in temperature ranges from -65 to 200 °C (-85 to 392 °F), it's perfect for a wide range of applications. Upgrade your system with this top-of-the-line Circular Connector.

