ACT20MD97BB V001

Heilind Number:DCHACT20MD97BB V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MD97BB V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MD97BB V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:15
Contact Type:Less Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:12
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20MD97BBV00100
SKU:DCHACT20MD97BB V001

Detailed Description

Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for reliable performance, this connector features a sturdy Composite shell with Electroless Nickel plating for durability. With a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, it ensures safe power transmission in various applications. The 12-position configuration, along with a 13 A amperage, guarantees efficient signal and power transfer. Its Square Flange shell type, suitable for mounting, and Triple Start Threaded mating type, provide secure connections in demanding environments. Operating within a wide temperature range of -65 to 200 °C, this connector is ideal for aerospace, military, and industrial use. Elevate your connectivity solutions with this high-performance Circular Connector.