| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MD97BC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 12 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MD97BCV00100 |
| SKU: | DCHACT20MD97BC V001 |
ACT20MD97BC V001
| Heilind Number: | DCHACT20MD97BC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MD97BC V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the DEUTSCH 38999 Series III Composite Connectors Square Flange Receptacle. Designed for high-performance applications, this connector offers a secure and durable connection with its Triple Start Threaded mating type. With a voltage rating of 600 V AC and 850 V DC, it ensures reliable power transmission, while its electroless nickel shell plating provides excellent corrosion resistance. Operating seamlessly in extreme temperatures ranging from -65 to 200°C, this connector is ideal for a wide range of industrial environments. With 12 positions and a maximum amperage of 13 A, it meets the demands of complex electrical systems, making it a versatile solution for your connectivity needs.

