| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MD97BD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 12 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MD97BDV00100 |
| SKU: | DCHACT20MD97BD V001 |
ACT20MD97BD V001
| Heilind Number: | DCHACT20MD97BD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MD97BD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Featuring a durable composite shell with electroless nickel plating, this connector ensures reliable performance in demanding environments. With an amperage of 13A and a voltage rating of 600V AC/850V DC/1800Vrms, it offers efficient power transmission. The 15 shell size and 12 positions provide ample connectivity options, while the triple start threaded mating type guarantees secure connections. Operating smoothly in temperatures ranging from -65 to 200°C (-85 to 392°F), this connector is a versatile solution for a wide range of applications.

