| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MD97BE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 12 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MD97BEV00100 |
| SKU: | DCHACT20MD97BE V001 |
ACT20MD97BE V001
| Heilind Number: | DCHACT20MD97BE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MD97BE V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a square flange mount type, offering a secure fit for your applications. With an amperage of 13A and a voltage rating of 600V AC, 850V DC, and 1800Vrms, it ensures reliable power transmission. The composite shell material and Electroless Nickel shell plating provide durability in harsh environments, with an operating temperature range of -65 to 200°C (-85 to 392°F). With 12 positions and a triple start threaded mating type, it offers efficient and secure connections for industrial and aerospace applications. Trust in this Standard Circular Connector for seamless performance in your connectivity needs.

