| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MD97HB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 12 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MD97HBV00100 |
| SKU: | DCHACT20MD97HB V001 |
ACT20MD97HB V001
| Heilind Number: | DCHACT20MD97HB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MD97HB V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This rugged connector, featuring a square flange shell with electroless nickel plating, is engineered for durability in demanding environments. With a 13A amperage and 600V AC / 850V DC voltage rating, it ensures reliable power transmission. The 15 shell size accommodates 12 pin contacts, offering versatile connectivity options. Operating within a wide temperature range of -65 to 200°C (-85 to 392°F), it is suitable for extreme conditions. Trust in this connector for secure and efficient connections in critical applications.

