| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MD97HC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 12 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MD97HCV00100 |
| SKU: | DCHACT20MD97HC V001 |
ACT20MD97HC V001
| Heilind Number: | DCHACT20MD97HC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MD97HC V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector boasts an amperage of 13A and a maximum voltage rating of 600V AC, 850V DC, and 1800Vrms. Its durable composite shell, Electroless Nickel plating, and square flange design ensure secure and reliable connections in harsh environments. With 12 pin contacts and a triple start threaded mating type, it's ideal for industrial and aerospace applications. Operating flawlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), this connector guarantees outstanding performance when reliability is paramount. Trust in our Circular Connectors for superior quality and connectivity.

