| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MD97HN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 12 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MD97HNV00100 |
| SKU: | DCHACT20MD97HN V001 |
ACT20MD97HN V001
| Heilind Number: | DCHACT20MD97HN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MD97HN V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electrical connections with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector, featuring a 15 shell size and 12 pin contacts, is designed for durability and reliability in demanding environments. With a Triple Start Threaded mating design and Electroless Nickel plating, it ensures secure connectivity at 13A and 600V AC, 850V DC, and 1800Vrms. Constructed from composite material, it offers exceptional resistance to extreme temperatures from -65 to 200°C (-85 to 392°F), making it ideal for a wide range of applications. Upgrade your circular connector setup with this robust and versatile component.

