| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MD97JC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 12 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MD97JCV00100 |
| SKU: | DCHACT20MD97JC V001 |
ACT20MD97JC V001
| Heilind Number: | DCHACT20MD97JC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MD97JC V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector features a square flange shell and a threaded mating type, ensuring secure connections in demanding environments. With a voltage rating of 600V AC and 850V DC, and an amperage of 13A, it offers reliable power transmission. The electroless nickel shell plating and composite shell material provide durability, while the wide operating temperature range of -65 to 200°C (-85 to 392°F) makes it suitable for various applications. With 12 socket contacts and a triple start threaded mating type, it guarantees efficient and stable connections. Upgrade your circular connector system with this high-quality and versatile component.

