| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MD97PA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 12 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MD97PAV00100 |
| SKU: | DCHACT20MD97PA V001 |
ACT20MD97PA V001
| Heilind Number: | DCHACT20MD97PA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MD97PA V001 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a durable shell size 15 construction and pin contact design, ensuring reliable power transmission in demanding environments. With a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, it offers safe and efficient operation. The triple start threaded mating type guarantees secure connections, while the electroless nickel shell plating enhances durability. Suitable for industrial applications, it can withstand temperatures from -65 to 200 °C (-85 to 392 °F). Elevate your connectivity standards with this essential Circular Connector.

