ACT20MD97PN V001

Heilind Number:DCHACT20MD97PN V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MD97PN V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MD97PN V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:15
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:12
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20MD97PNV00100
SKU:DCHACT20MD97PN V001

Detailed Description

Enhance your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for reliability, this connector features a rugged shell made of composite material, suitable for demanding environments. With a voltage rating of 600V AC, 850V DC, and 1800Vrms, and an amperage of 13A, it ensures efficient power transmission. The Electroless Nickel shell plating offers superior corrosion resistance, while the Triple Start Threaded mating type guarantees secure connections. Operating in temperatures ranging from -65 to 200°C (-85 to 392°F), it's ideal for a variety of applications. With 12 pin contacts and a square flange design, it's a versatile solution for your connectivity needs. Upgrade to this high-performance Connector for seamless operations in industrial and critical environments.