ACT20MD97SA V001

Heilind Number:DCHACT20MD97SA V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MD97SA V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MD97SA V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:15
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:12
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20MD97SAV00100
SKU:DCHACT20MD97SA V001

Detailed Description

Enhance your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this socket contact type connector offers a high amperage of 13A and a voltage rating of 600V AC, 850V DC, and 1800Vrms. With a shell size of 15 and shell material crafted from durable composite, it guarantees reliability in various operating environments, with an impressive temperature range of -65 to 200°C (-85 to 392°F). Featuring a square flange receptacle shell type and electroless nickel plating, this connector ensures secure mating with its triple start threaded configuration. Perfect for a wide range of applications, it boasts 12 positions and complies with the stringent standards of Standard Circular Connectors. Upgrade your connectivity solutions with this essential component.