ACT20MD97SB V001

Heilind Number:DCHACT20MD97SB V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MD97SB V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MD97SB V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:15
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:12
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20MD97SBV00100
SKU:DCHACT20MD97SB V001

Detailed Description

Enhance your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for durability and high performance, this connector features a socket contact type and a square flange shell for secure mounting. With a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, it is suitable for a wide range of applications. The Electroless Nickel shell plating ensures reliable conductivity, while the composite shell material offers exceptional strength. Operating in extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F), this connector is built to withstand harsh environments. Perfect for industrial and aerospace use, it has 12 positions and a mating type of Triple Start Threaded, guaranteeing a secure and efficient connection every time. Elevate your connectivity solutions with this essential component.