ACT20MD97SC V001

Heilind Number:DCHACT20MD97SC V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MD97SC V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MD97SC V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:15
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:12
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20MD97SCV00100
SKU:DCHACT20MD97SC V001

Detailed Description

Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this socket features a durable composite shell, ensuring reliability in extreme environments with an operating temperature range of -65 to 200 °C (-85 to 392 °F). With a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, it offers secure power transmission, while the Electroless Nickel shell plating provides excellent corrosion resistance. Perfect for industrial and aerospace use, this connector is engineered for versatility and longevity, with a square flange design for easy installation. Trust in its 12 contact positions and triple start threaded mating type for seamless connections in your critical systems. Elevate your connectivity with this essential component.