| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MD97SE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 12 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MD97SEV00100 |
| SKU: | DCHACT20MD97SE V001 |
ACT20MD97SE V001
| Heilind Number: | DCHACT20MD97SE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MD97SE V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for rugged environments, this high-performance connector offers reliable power transmission with a maximum amperage of 13 A and voltage ratings up to 600 V AC, 850 V DC, and 1800 Vrms. Featuring a 15 shell size and socket contact type, it ensures durability and longevity with Electroless Nickel plating and a composite shell material. Its Triple Start Threaded mating type guarantees secure connections, while its wide operating temperature range from -65 to 200°C (-85 to 392°F) makes it suitable for a variety of applications. Trust in this Standard Circular Connector for seamless performance in demanding industrial settings.

