| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20ME06AB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20ME06ABV00100 |
| SKU: | DCHACT20ME06AB V001 |
ACT20ME06AB V001
| Heilind Number: | DCHACT20ME06AB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20ME06AB V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a durable composite shell, offering reliability in harsh environments. With a voltage rating of 600 V AC and 850 V DC, and an amperage of 23 A, it ensures efficient power transmission. The electroless nickel shell plating provides superior corrosion resistance, while the Triple Start Threaded mating type guarantees secure connections. Operating flawlessly in temperatures ranging from -65 to 200°C, it is ideal for rugged industrial and aerospace applications. Upgrade your systems with this essential connector for reliable and durable performance.

