| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20ME06AE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20ME06AEV00100 |
| SKU: | DCHACT20ME06AE V001 |
ACT20ME06AE V001
| Heilind Number: | DCHACT20ME06AE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20ME06AE V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a durable composite shell and six contact positions, ideal for demanding industrial and aerospace applications. With a square flange design for secure mounting, an amperage rating of 23A, and a voltage capacity of 600V AC, 850V DC, and 1800Vrms, it ensures reliable power transmission in any environment. The Electroless Nickel shell plating and Triple Start Threaded mating type guarantee secure and stable connections, while its operating temperature range of -65 to 200°C (-85 to 392°F) makes it suitable for a wide range of applications. Upgrade your circular connector system with this essential component, designed for optimal performance and durability.

