| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20ME06BA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20ME06BAV00100 |
| SKU: | DCHACT20ME06BA V001 |
ACT20ME06BA V001
| Heilind Number: | DCHACT20ME06BA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20ME06BA V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this connector features a durable Composite shell and a 17 shell size, offering a reliable connection for up to 6 positions. Operating in extreme temperatures from -65 to 200°C (-85 to 392°F), it ensures consistent performance in demanding environments. With Electroless Nickel shell plating and a Triple Start Threaded mating type, it guarantees durability and a secure fit. Rated for 23A and 600V AC/850V DC/1800Vrms, this connector is ideal for industrial and aerospace applications. Upgrade your connectivity solutions with this essential component.

