| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20ME06BB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20ME06BBV00100 |
| SKU: | DCHACT20ME06BB V001 |
ACT20ME06BB V001
| Heilind Number: | DCHACT20ME06BB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20ME06BB V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high performance, this connector features a robust design with a 23A amperage and 600V AC / 850V DC voltage rating, ensuring reliable power transmission in demanding environments. Its square flange mount type and six positions provide secure and stable connections, while the Electroless Nickel shell plating offers excellent corrosion resistance. Constructed from durable composite material, it can withstand extreme temperatures from -65 to 200°C, making it suitable for a wide range of applications. Trust in the quality and versatility of this connector for your connectivity needs.

