| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20ME06BD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20ME06BDV00100 |
| SKU: | DCHACT20ME06BD V001 |
ACT20ME06BD V001
| Heilind Number: | DCHACT20ME06BD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20ME06BD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this connector features a durable composite shell, ensuring reliability in extreme conditions with an operating temperature range of -65 to 200 °C. With a voltage rating of 600 V AC and 850 V DC, as well as a maximum of 1800 Vrms, it guarantees safe and efficient power transmission. Boasting 6 positions and a contact type optimized for seamless connectivity, it's ideal for demanding environments. The Electroless Nickel shell plating and Triple Start Threaded mating type further enhance its durability and ease of use. Perfect for a wide range of industries, this connector is a must-have for your connectivity needs.

