| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20ME06BE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20ME06BEV00100 |
| SKU: | DCHACT20ME06BE V001 |
ACT20ME06BE V001
| Heilind Number: | DCHACT20ME06BE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20ME06BE V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity standards with our Square Flange Receptacle from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector, featuring a 23A amperage and a 600V AC/850V DC/1800Vrms voltage rating, is engineered for reliability in demanding environments. With a shell size of 17 and six positions, it offers secure and efficient connections. The electroless nickel shell plating and composite shell material ensure durable performance, even in extreme operating temperatures ranging from -65 to 200°C (-85 to 392°F). Whether you're in aerospace, military, or industrial sectors, this Square Flange Receptacle is the ideal solution for your critical connectivity needs.

