| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20ME06BN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20ME06BNV00100 |
| SKU: | DCHACT20ME06BN V001 |
ACT20ME06BN V001
| Heilind Number: | DCHACT20ME06BN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20ME06BN V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector, featuring a durable Composite shell with Electroless Nickel plating, ensures reliable operation in demanding environments. With a voltage rating of 600 V AC/850 V DC and an amperage of 23 A, it provides optimal power transmission. The 17 shell size and triple start threaded mating type offer secure connections, while the wide operating temperature range of -65 to 200 °C enables functionality in extreme conditions. Ideal for industrial applications, this connector with 6 positions provides a standardized solution for your connectivity requirements.

